
Single-channel RS-232 transceiver supporting 1Mbps data rates, operating from a 3V to 5.5V supply. Features +/-15kV IEC-ESD protection and full-duplex communication. Packaged in a 16-SSOP surface-mount format with a 2mA operating supply current. Suitable for applications requiring robust serial communication over a wide temperature range of -40°C to 85°C.
Texas Instruments MAX3227EIDBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Thickness | 1.95mm |
| Weight | 0.004536oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3227EIDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
