
The MAX3227IDB is a single-chip RS-232 transceiver with a data rate of 1000Kbps. It is packaged in a 4-pin SSOP and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V, with a supply current of 2mA.
Texas Instruments MAX3227IDB technical specifications.
| Package/Case | SSOP |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of I/Os | 4 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3227IDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.