
Dual channel RS-232 line driver/receiver supporting full duplex communication. Operates from a 3V to 5.5V supply voltage with a maximum data rate of 250Kbps. Features +/-15kV ESD protection and a receiver hysteresis of 300mV. Packaged in a 16-SOIC surface mount configuration, this RoHS compliant component is ideal for interface applications.
Texas Instruments MAX3232CDR technical specifications.
| Package/Case | D |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 5.4V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3232CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
