
Dual channel RS-232 line driver/receiver, operating from 3V to 5.5V, supports data rates up to 250Kbps. Features +/-15kV ESD protection and full-duplex communication. This surface-mount transceiver, housed in a 16-SOIC package, offers 2 drivers and 2 receivers. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments MAX3232CDW technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3232CDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
