
The MAX3232CDWRG4 is a dual UART transceiver with a data rate of 250Kbps. It is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and has a supply current of 1mA. It is available in a SOIC-16 package and is lead free.
Texas Instruments MAX3232CDWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3232CDWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
