
The MAX3232ECPWRE4 is a dual UART transceiver from Texas Instruments, designed for surface mount applications. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device is RoHS compliant and features a supply current of 1mA. It is available in a TSSOP16 package, packaged in tape and reel quantities of 2000.
Texas Instruments MAX3232ECPWRE4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3232ECPWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
