
Dual channel RS-232 line driver/receiver operating from 3V to 5.5V. Features a 250Kbps data rate and full-duplex communication. Includes +/-15kV IEC-ESD protection. This surface-mount integrated circuit offers two drivers and two receivers in a 16-SOIC package, with an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments MAX3232EIDR technical specifications.
| Package/Case | D |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Thickness | 1.58mm |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3232EIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
