
Dual transmitter/receiver RS-232 interface IC, supporting full-duplex communication at up to 250Kbps. Features two transmitters and two receivers within a single device, operating from a 3V to 5.5V supply voltage. This surface-mount component is housed in a 16-pin SOIC package (9.9mm L x 3.91mm W x 1.58mm H) and is RoHS compliant. It offers a maximum output voltage of 5.4V and an output current of 60mA, with an operating temperature range of -40°C to 85°C.
Texas Instruments MAX3232ID technical specifications.
Download the complete datasheet for Texas Instruments MAX3232ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.