The MAX3237ECDWRG4 is a surface mount bus transceiver from Texas Instruments. It operates at a supply voltage of 5V and has a maximum supply current of 2mA. The device is packaged in a SOIC-28 package and is suitable for use in temperatures ranging from 0°C to 70°C. The MAX3237ECDWRG4 is RoHS compliant and is available in quantities of 1000 units per reel.
Texas Instruments MAX3237ECDWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3237E |
| Supply Current | 2mA |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3237ECDWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.