
The MAX3237EIPWRG4 is a surface mount bus transceiver with a data rate of 1000Kbps. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 5V. The device is RoHS compliant and contains lead. It is available in a TSSOP package, packaged in tape and reel quantities of 2000. The transceiver has 5 drivers and 3 receivers, with a supply current of 2mA.
Texas Instruments MAX3237EIPWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3237E |
| Supply Current | 2mA |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3237EIPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
