Texas Instruments MAX3238ECDBRG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 400Kbps |
| Height | 1.95mm |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3238E |
| Supply Current | 2mA |
| Weight | 0.007351oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3238ECDBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.