
Texas Instruments MAX3238ECDW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3238ECDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
