The MAX3238ECDWRG4 is a surface mount transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 5V and has a supply current of 2mA. The device is packaged in a SOIC package and is available in quantities of 1000. The MAX3238ECDWRG4 is RoHS compliant and is suitable for use in surface mount applications.
Texas Instruments MAX3238ECDWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3238E |
| Supply Current | 2mA |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3238ECDWRG4 to view detailed technical specifications.
No datasheet is available for this part.