The MAX3238EIDBRG4 is a 5V transceiver with a data rate of 400Kbps, operating over a supply voltage range of 3V to 5.5V. It is packaged in a SSOP28 package and is designed for surface mount applications. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C. It has 5 transmitters and 3 receivers, with a supply current of 2mA.
Texas Instruments MAX3238EIDBRG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 400Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3238E |
| Supply Current | 2mA |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3238EIDBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.