
The MAX3238EIPWRG4 is a surface mount bus transceiver from Texas Instruments. It operates at a supply voltage of 5V and has a maximum supply current of 2mA. The device features 3 receivers and 5 drivers, and is packaged in a TSSOP package. It is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Texas Instruments MAX3238EIPWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3238EIPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
