
The MAX3238IPWRG4Q1 is a surface mount bus transceiver with a data rate of 250Kbps. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 3V to 5.5V. This lead-free device features 17 I/Os and 5 transmitters, with a propagation delay of 150ns. It is available in a TSSOP package and is RoHS compliant.
Texas Instruments MAX3238IPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of I/Os | 17 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3238IPWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
