
The MAX3243CDWRG4 is a 5V bus transceiver with 3 drivers and 5 receivers, operating over a temperature range of 0°C to 70°C. It is available in a lead-free SOIC-28 package, suitable for surface mount applications. The device supports full-duplex communication at a data rate of 250Kbps. It is RoHS compliant and available in quantities of 1000 units per reel.
Texas Instruments MAX3243CDWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3243CDWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
