The MAX3243ECPWG4 is a 5V full-duplex bus transceiver with 3 drivers and 5 receivers. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 150ns. The device is packaged in a TSSOP-28 package and is RoHS compliant. It can supply a current of 1mA and has a weight of 0.004145oz. The MAX3243ECPWG4 is suitable for use in a variety of applications, including data transmission and reception.
Texas Instruments MAX3243ECPWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3243ECPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.