
Industrial-grade multichannel RS-232 line driver/receiver, operating from 3V to 3.6V supply voltage with a nominal 3.3V. Features 500kbps data rate, +/-15kV IEC-ESD protection, and Schmitt trigger input characteristics. This 28-terminal device, housed in a 28-TSSOP (R-PDSO-G28) package with dimensions of 9.7mm length and 4.4mm width, offers 3 functions and operates across an industrial temperature range of -40°C to 85°C.
Texas Instruments MAX3243EIPWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MAX3243EIPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.