
The MAX3243EIPWRG4 is a 5V bus transceiver from Texas Instruments, featuring a data rate of 500Kbps and a maximum operating temperature of 85°C. It is designed for surface mount applications and is available in a TSSOP28 package. The device is RoHS compliant and has a supply current of 1mA. It is suitable for use in a variety of applications, including bus transceiver and interface ICs.
Texas Instruments MAX3243EIPWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3243EIPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
