
The MAX3243IDBRE4 is a surface mount transceiver from Texas Instruments with a maximum operating temperature of 70°C. It operates at a supply voltage of 5V and has 3 drivers and 5 receivers. The device is RoHS compliant and has a supply current of 1mA. It is packaged in a SSOP package and is available in quantities of 2000 on tape and reel. The transceiver is suitable for use in a variety of applications requiring data transfer at a rate of 250Kbps.
Texas Instruments MAX3243IDBRE4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3243IDBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
