
This surface-mount interface IC is a triple transmitter, quint receiver RS-232 transceiver, featuring 3 transmitters and 5 receivers for a total of 8 channels. Operating at a 250Kbps data rate, it supports full-duplex communication with a maximum output voltage of 5.4V and output current of 60mA. The device functions within a 3V to 5.5V supply voltage range, with a typical operating voltage of 5V, and a propagation delay of 0.15µs. Packaged in a 28-pin TSSOP on tape and reel, it is RoHS compliant and operates between 0°C and 70°C.
Texas Instruments MAX3243IPWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Drivers | 3 |
| Number of I/Os | 16 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Output Voltage | 5.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3243IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
