The MAX3243MPWREP is a 5-channel receiver bus transceiver from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is supplied by a voltage between 3V and 5.5V. The device is packaged in a TSSOP-28 package and is mounted on a surface mount. It is RoHS compliant and has a supply current of 1mA.
Texas Instruments MAX3243MPWREP technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.004145oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3243MPWREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.