
The MAX3386E is a surface mount bus transceiver with a data rate of 250Kbps and an operating supply voltage of 2.5V. It is available in a TSSOP20 package and is compliant with RoHS regulations. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for use in applications where a high level of integration is required, with 3 drivers and 2 receivers.
Texas Instruments MAX3386ECPWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX3386E |
| Supply Current | 1mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3386ECPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
