Dual general-purpose operational amplifier, featuring a voltage-feedback architecture and 20 terminals in a 20-LCCC package. This component offers a wide operating temperature range of -55 to 125°C, suitable for military applications. Key specifications include a nominal supply voltage of ±15V, a maximum supply current of 2.5mA, and a nominal slew rate of 0.5V/µs. It boasts a minimum voltage gain of 25000 and a nominal unity gain bandwidth of 1000kHz. Frequency compensation is integrated, with a maximum input offset voltage of 6mV and a maximum average bias current of 1.5µA.
Texas Instruments MC1558FKB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 1.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | NO |
| Screening Level | 38535Q/M;38534H;883B |
| Input Offset Current-Max (IIO) | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments MC1558FKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.