Dual general-purpose operational amplifier featuring a voltage-feedback architecture. This 8-terminal device offers a wide operating temperature range of -55°C to 125°C, suitable for military applications. Key specifications include a nominal supply voltage of ±15V, a maximum supply voltage of ±22V, and a minimum voltage gain of 25000. It boasts a nominal slew rate of 0.5 V/µs and a unity gain bandwidth of 1000 kHz, with frequency compensation included. The 8-pin PDIP package measures 7.62mm in width and 9.81mm in length.
Texas Instruments MC1558P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.81 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 1.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MC1558P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.