
Quadruple low-power operational amplifier featuring a 1MHz gain bandwidth product and 0.6V/µs slew rate. This general-purpose op amp operates from a minimum supply voltage of 2.5V up to a maximum of 30V, with a nominal operating supply voltage of 15V. It offers a 70dB common mode rejection ratio and a 500nA input bias current. Packaged in a 14-SOIC (D) case, this RoHS compliant component is suitable for operation across a -40°C to 85°C temperature range.
Texas Instruments MC3303DG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.8mA |
| Operating Supply Voltage | 15V |
| Output Current | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 7mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC3303DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
