
Dual operational amplifier featuring a 16MHz bandwidth and 7V/µs slew rate. Offers 110dB voltage gain and 80dB common mode rejection ratio. Operates with dual supply voltages from ±5V to ±18V, or single supply from 10V to 36V. This general-purpose amplifier has a 150µV input offset voltage and 750nA input bias current. Housed in an 8-pin MSOP package, it delivers 37mA output current per channel.
Texas Instruments MC33078DGKTG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 16MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 16MHz |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 16MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.05mA |
| Output Current per Channel | 37mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC33078 |
| Slew Rate | 7V/µs |
| Supply Current | 5mA |
| Voltage Gain | 110dB |
| Weight | 0.000935oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC33078DGKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
