Dual operational amplifier IC featuring a 16MHz gain bandwidth product and 7V/µs slew rate. This general-purpose amplifier offers 2 channels with a 2.05mA operating supply current and 37mA output current per channel. It operates from a dual supply voltage range of 5V to 18V, with a typical input offset voltage of 150µV and a common mode rejection ratio of 80dB. Packaged in an 8-pin SOIC (PDSO8) with tape and reel packaging, this component is RoHS compliant and operates across a wide temperature range of -55°C to 125°C.
Texas Instruments MC33078MDREPG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 16MHz |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 16MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.05mA |
| Output Current per Channel | 37mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC33078-EP |
| Slew Rate | 7V/µs |
| Supply Current | 5mA |
| Supply Type | Dual |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC33078MDREPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.