
Dual high-speed, low-noise operational amplifier featuring a 16MHz bandwidth and 7V/µs slew rate. This general-purpose op-amp offers a 110dB voltage gain and 80dB common mode rejection ratio. Operating from ±5V to ±18V dual supplies or 10V to 36V single supplies, it provides 37mA output current per channel. With an input voltage noise density of 4.5nV/√Hz and 750nA input bias current, it is suitable for demanding audio and signal processing applications. Packaged in an 8-PDIP, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments MC33078P technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 16MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 16MHz |
| Height | 4.57mm |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 4.5nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Frequency | 100kHz |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 16MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.05mA |
| Output Current per Channel | 37mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MC33078 |
| Slew Rate | 7V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 110dB |
| Weight | 0.015535oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC33078P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
