Quad low-power general-purpose operational amplifier featuring a 1MHz gain bandwidth product and 0.6V/µs slew rate. This IC offers a wide operating supply voltage range from 2.5V to 15V (dual) or 5V to 30V (single), with a typical operating supply current of 2.8mA. It boasts a 70dB common mode rejection ratio and 2mV input offset voltage, suitable for general-purpose amplification applications. Packaged in a 14-PDIP with dimensions of 19.3mm length, 6.35mm width, and 4.57mm height, this RoHS compliant component operates between 0°C and 70°C.
Texas Instruments MC3403NE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 4.57mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.8mA |
| Operating Supply Voltage | 15V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 7mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC3403NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
