
Adjustable DC-DC controller and regulator for versatile power conversion. Features a wide input voltage range from 3V to 40V and supports output voltages from 1.55V to 40V. Capable of delivering up to 1.5A output current with a maximum of 750mA continuous. Supports Flyback and SEPIC topologies, operating from 0°C to 70°C. Packaged in an 8-pin PDIP with lead-free and RoHS compliance.
Texas Instruments MC34063AP technical specifications.
| Package/Case | P |
| Height | 4.57mm |
| Input Current | 4mA |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 750mA |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.55V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Thickness | 3.9mm |
| Topology | Flyback, SEPIC |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC34063AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
