The MC3446N is a 16-pin transceiver with four transmitters and four receivers. It operates over a temperature range of 0 to 70°C and is powered by a single supply voltage of 4.75 to 5.25V. The maximum supply current is 39mA. This device is suitable for use in a variety of applications where high-speed data transfer is required.
Texas Instruments MC3446N technical specifications.
| Pin Count | 16 |
| PCB | 16 |
| Type | Transceiver |
| Number of Transmitters | 4 |
| Number of Receivers | 4 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Single Supply Voltage | 5V |
| Minimum Single Supply Voltage | 4.75V |
| Maximum Single Supply Voltage | 5.25V |
| Maximum Supply Current | 39mA |
| Power Supply Type | Single |
| Cage Code | 01295 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Texas Instruments MC3446N to view detailed technical specifications.
No datasheet is available for this part.