
The MC3486DRE4 is a quad receiver IC from Texas Instruments, operating at 5V with a data rate of 10Mbps. It is packaged in a SOP16 package and is lead free. The IC is designed to operate within a temperature range of 0°C to 70°C. It is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Texas Instruments MC3486DRE4 technical specifications.
| Package/Case | D |
| Data Rate | 10Mbps |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC3486DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
