The MC3486NS is a dual-line receiver IC with differential input characteristics, suitable for commercial temperature operation. It features a 16-pin SOP package with a width of 5.3mm and a length of 10.2mm. The device has a maximum supply current of 85mA and operates with a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The MC3486NS is designed for use in bus transceiver applications and is compliant with commercial temperature grade specifications.
Texas Instruments MC3486NS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 85 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MC3486NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.