
Quad transmitter bus transceiver for RS-422 applications, supporting a 10Mbps data rate. Features four independent transmitters within a 16-pin SOIC package, measuring 9.9mm in length, 3.91mm in width, and 1.58mm in height. Operates with a 5V supply voltage, ranging from 4.75V to 5.25V, and has a maximum supply current of 105mA. This RoHS compliant component is supplied in a rail/tube package.
Texas Instruments MC3487D technical specifications.
| Package/Case | D |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 105mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Voltage | 7V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 105mA |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC3487D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
