The MC3487DRE4 is a quad 4-channel bus transceiver from Texas Instruments, operating at 5V with a data rate of 10Mbps. It is packaged in a SOP16 package and is RoHS compliant. The device is designed to operate within a temperature range of 0°C to 70°C. The transceiver is available in quantities of 2500, packaged on a tape and reel. It is lead-free and suitable for use in a variety of applications.
Texas Instruments MC3487DRE4 technical specifications.
| Package/Case | D |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC3487DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
