
The MC79L05ACDG4 is a negative linear voltage regulator with an output voltage of -5V and a maximum output current of 100mA. It features a dropout voltage of 1.7V and is packaged in a D-package. The device operates over a temperature range of 0°C to 125°C and is compliant with RoHS regulations. It has a quiescent current of 6mA and is suitable for use in applications where a stable negative voltage is required.
Texas Instruments MC79L05ACDG4 technical specifications.
| Accuracy | 5% |
| Package/Case | D |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | -20V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | -5V |
| Min Output Voltage | -5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC79L05ACDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
