Negative linear voltage regulator, providing a fixed -5V output with 100mA maximum output current. Features a 5% output voltage accuracy and a 1.7V dropout voltage. Operates within a -7V to -20V input voltage range and a 0°C to 125°C temperature range. Packaged in an 8-SOIC surface mount case, this lead-free component offers 49dB power supply rejection ratio.
Texas Instruments MC79L05ACDR technical specifications.
| Accuracy | 5% |
| Package/Case | SOIC |
| Current Rating | 100mA |
| Dropout Voltage | 1.7V |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Max Input Voltage | -20V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC79L05ACDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
