
A 5V fixed negative linear voltage regulator (LDO) IC designed for power management applications. This component offers a stable -5V output voltage with a 100mA maximum output current. It operates with a minimum input voltage of -7V and a maximum input voltage of -20V, featuring a 5% accuracy. The regulator is housed in a TO-226-3 package, suitable for surface-mount applications. It boasts a Power Supply Rejection Ratio (PSRR) of 49dB and a quiescent current of 6mA, operating within a temperature range of 0°C to 125°C.
Texas Instruments MC79L05ACLPME3 technical specifications.
| Accuracy | 5% |
| Package/Case | TO-226-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | -20V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | -5V |
| Min Output Voltage | -5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC79L05ACLPME3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.