
Negative linear voltage regulator, 100mA output current, fixed -5V output voltage. Features 5% accuracy and a 1.7V dropout voltage. Operates with a maximum input voltage of -20V and a minimum input voltage of -7V. Packaged in a TO-92-3 case, this lead-free and RoHS compliant component has a maximum operating temperature of 125°C.
Texas Instruments MC79L05ACLPR technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | -20V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | -5V |
| Min Output Voltage | -5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC79L05ACLPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
