
Negative linear voltage regulator, fixed -12V output, 100mA maximum output current. Features 5% accuracy, 1.7V dropout voltage, and a maximum input voltage of -27V. Operates within a temperature range of 0°C to 125°C. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component offers a Power Supply Rejection Ratio (PSRR) of 42dB.
Texas Instruments MC79L12ACDE4 technical specifications.
| Accuracy | 5% |
| Package/Case | D |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | -27V |
| Min Input Voltage | -14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | -12V |
| Min Output Voltage | -12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC79L12ACDE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
