
12V negative linear voltage regulator, featuring a fixed output voltage of -12V and a maximum output current of 100mA. This integrated circuit offers a 5% accuracy and a dropout voltage of 1.7V. Designed for a minimum input voltage of -14.5V and a maximum input voltage of -27V, it operates within a temperature range of 0°C to 125°C. Packaged in a PDSO8 (SOIC-8) plastic case, this RoHS compliant component is supplied on tape and reel.
Texas Instruments MC79L12ACDRG4 technical specifications.
| Accuracy | 5% |
| Package/Case | D |
| Dropout Voltage | 1.7V |
| Lead Free | Contains Lead |
| Max Input Voltage | -27V |
| Min Input Voltage | -14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | -12V |
| Min Output Voltage | -12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC79L12A |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC79L12ACDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
