12V negative linear voltage regulator, offering a fixed -12V output with a maximum output current of 100mA. Features a 1.7V dropout voltage and a wide input voltage range from -14.5V to -27V. Operates within a temperature range of 0°C to 125°C, with an accuracy of 10%. Packaged in a TO-92-3 configuration, this RoHS compliant component is supplied in bulk packaging.
Texas Instruments MC79L12CLPE3 technical specifications.
| Accuracy | 10% |
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Lead Free | Contains Lead |
| Max Input Voltage | -27V |
| Min Input Voltage | -14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | -12V |
| Min Output Voltage | -12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Negative |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC79L12 |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC79L12CLPE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.