Dual-channel, 10-MHz operational amplifier featuring Rail-to-Rail Input/Output (RRIO) operation. This automotive-grade IC offers a nominal supply voltage of 5V with a maximum limit of 6V and a maximum supply current of 2.6mA. Key performance specifications include a nominal slew rate of 6.5V/µs, a nominal unity gain bandwidth of 10MHz, and a nominal common-mode rejection ratio of 103dB. Maximum input offset voltage is 3000µV. The component is housed in an 8-terminal SOT-23 Thin package with dimensions of 2.9mm length and 1.5mm width, operating across a temperature range of -40°C to 125°C.
Texas Instruments MCP6292IDDFR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.5 |
| Length | 2.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3000 |
| Slew Rate-Nom | 6.5 |
| Common-mode Reject Ratio-Nom | 103 |
| Unity Gain BW-Nom | 10000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MCP6292IDDFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.