The MCP6292IDGKR is a dual automotive operational amplifier from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a TSSOP-8 package. The device has a supply voltage of 5V with a maximum supply current of 2.6mA. It features a slew rate of 6.5V/μs and a common-mode reject ratio of 103 dB. The MCP6292IDGKR is suitable for automotive applications.
Texas Instruments MCP6292IDGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3000 |
| Slew Rate-Nom | 6.5 |
| Common-mode Reject Ratio-Nom | 103 |
| Unity Gain BW-Nom | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MCP6292IDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.