
Texas Instruments MDL-BDC24 technical specifications.
| Package/Case | Module |
| Interface | RS-232, CAN, PWM |
| Length | 4.25inch |
| Output Current | 40A |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Stellaris®, Black Jaguar |
| Termination | Screw |
| Width | 3.85inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments MDL-BDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.