The MDL-BLDC is a microcontroller evaluation kit from Texas Instruments, featuring a CAN and Ethernet interface. It is packaged in bulk and compliant with RoHS standards. The kit includes a single unit and is based on the ARM core architecture.
Texas Instruments MDL-BLDC technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | CAN, Ethernet |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Stellaris® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MDL-BLDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.