
The MDL-IDM is a 32-bit ARM microcontroller with a maximum operating temperature of 50°C and a minimum operating temperature of -20°C. It operates on a 48V supply voltage and is packaged in a bulk module. The device is not radiation hardened and is not compliant with Reach SVHC regulations.
Texas Instruments MDL-IDM technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Bits | 32 |
| Operating Supply Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Stellaris® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MDL-IDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
