
Texas Instruments MDL-IDM-L35 technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Core Architecture | ARM |
| Interface | Touch, Serial |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 300mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Series | Stellaris® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MDL-IDM-L35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
